Molex Female 8 way Cordset to 0 way Free End Cordset, 300 mm
- RS Stock No.:
- 815-452
- Mfr. Part No.:
- 1200705208
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€373.23
(exc. VAT)
€459.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.23 | €18.662 |
*price indicative
- RS Stock No.:
- 815-452
- Mfr. Part No.:
- 1200705208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Cordset | |
| Jacket Colour | Silver | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Cordset | |
| Connector Type B | Free End | |
| Number of Contacts B | 0 | |
| Voltage | 30V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Cordset | ||
Jacket Colour Silver | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Cordset | ||
Connector Type B Free End | ||
Number of Contacts B 0 | ||
Voltage 30V ac | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) receptacle offers seamless connectivity in circular industrial applications, providing reliable communication and power delivery in challenging environments.
Active status ensures dependable performance in demanding settings
IP67 rating protects against water and dust ingress
Configured with 8 poles to facilitate robust connections
Temperature range of -25° to +90°C ensures versatility in varied conditions
Built with nickel-plated brass for enhanced durability and corrosion resistance
Features PG9 mounting threads for straightforward installation
Related links
- Molex Female 8 way Cordset to 0 way Free End Cordset, 5 m
- Molex Female 19 way Cordset to 0 way Free End Cordset, 10 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 600 mm
- Molex Male 4 way Cordset to 0 way Free End Cordset, 5 m
- Molex Male 5 way Cordset to 0 way Free End Cordset, 10 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 3 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
