Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 24 m
- RS Stock No.:
- 817-465
- Mfr. Part No.:
- 1300250432
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€528.78
(exc. VAT)
€650.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.78 |
*price indicative
- RS Stock No.:
- 817-465
- Mfr. Part No.:
- 1300250432
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130025 | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 24m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Mini-Change | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130025 | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 24m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Mini-Change | ||
Connector Gender B Male | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset is designed for robust connections in industrial applications, offering high reliability with its flexible cable structure tailored for challenging environments.
IP67 rating ensures protection against dust and water
Operating temperature range of -20° to +80°C enhances versatility
Utilises 18/15 AWG thick flex-rated cable for superior performance
Connector ends feature a threaded coupling style for secure connections
Male-to-female configuration allows for versatile use in various setups
Cable jacket MADE of TPE offers durability and flexibility
Related links
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 4 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 24 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
