Brad from Molex Male 8 way M12 Micro Change, Straight to Male 8 way Pigtail Sensor Actuator Cable, 6.4 mm
- RS Stock No.:
- 161-8476
- Mfr. Part No.:
- 120065-2383
- Manufacturer:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8476
- Mfr. Part No.:
- 120065-2383
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 6.4mm | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change, Straight | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 6.4mm | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change, Straight | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad Straight Male M12 to Unterminated Industrial Automation Cable Assembly
The Brad 120065 series is a straight male M12 to unterminated industrial automation cable assembly comes with a 8 core 1050mm cable. It enhances the operational and application flexibility to customer requirements and meets regional safety standards. It combines different types of signals. Targets the easy identification of the safety infrastructures compared to the standard IO infrastructure.
Features and Benefits
• Anti vibration feature
• Eliminates ingress of dust and light jets of water
• Harsh duty receptacle
• high-performance
• Long lasting
• Safety design flexibility
• Scalable safety solutions
• Unshielded
Applications
• Designed for harsh industrial applications both indoor and outdoor
Certifications
• IP67 rated
• UL approved
Related links
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
