Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 24 units)*

€587.64

(exc. VAT)

€722.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
24 - 96€24.485€587.64
120 - 216€23.805€571.32
240 +€23.162€555.89

*price indicative

RS Stock No.:
174-6485
Mfr. Part No.:
120065-2266
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

CSA certified, UL 21215

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
PL

Molex Electronics Right Angle M12 to Unterminated Industrial Automation Cable Assembly


The Molex 120065 series M12 to unterminated right angle industrial automation unshielded WSOR cable assembly comes with a 4 core 2m cable. The Micro-Change (M12) single-ended 4-pole TPU cordset with knurled hexnut, has a female (90°) to pigtail connection and has a cross-sectional area of 0.34mm².

Features and Benefits


• Compact

• Knurled hex nut connection

• Multicore

• Rugged

• Sealed

• Sheath material

• Thermoplastic polyurethane TPU sheath material

• Unshielded cable

• WSOR cable

Applications


• Sensor/actuator connectivity in industrial control applications

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy