Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 174-6650
- Distrelec Article No.:
- 301-35-971
- Mfr. Part No.:
- 120065-2266
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€26.53
(exc. VAT)
€32.63
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.53 | - |
| 10 + | €24.97 | 5% |
*price indicative
- RS Stock No.:
- 174-6650
- Distrelec Article No.:
- 301-35-971
- Mfr. Part No.:
- 120065-2266
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CSA certified, UL 21215 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CSA certified, UL 21215 | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex Electronics Right Angle M12 to Unterminated Industrial Automation Cable Assembly
The Molex 120065 series M12 to unterminated right angle industrial automation unshielded WSOR cable assembly comes with a 4 core 2m cable. The Micro-Change (M12) single-ended 4-pole TPU cordset with knurled hexnut, has a female (90°) to pigtail connection and has a cross-sectional area of 0.34mm².
Features and Benefits
• Compact
• Knurled hex nut connection
• Multicore
• Rugged
• Sealed
• Sheath material
• Thermoplastic polyurethane TPU sheath material
• Unshielded cable
• WSOR cable
Applications
• Sensor/actuator connectivity in industrial control applications
Certifications
• IP67 rated
Related links
- Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Molex Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Molex Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Plug to Female 5 way Unterminated Sensor Actuator Cable, 10 m
