Omron Female 8 way M12, Straight to Male M12, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 264-9612
- Mfr. Part No.:
- F39-JD10B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€543.22
(exc. VAT)
€668.16
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.22 |
*price indicative
- RS Stock No.:
- 264-9612
- Mfr. Part No.:
- F39-JD10B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F39 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F39 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Omron F39 Series Actuator/Sensor Cable, 10m Cable Length, Black Jacket - F39-JD10B
This actuator/sensor cable provides a reliable connection between field devices and control equipment in industrial settings. It is designed for signal and power transmission where robust, sealed connections are required, and it operates as a straight-through link between a female and a male M12 connector over a 10 m length.
Features and Benefits:
• 8-contact wiring delivers multi-signal capability for complex devices
• M12 straight connectors ensure secure axial mating alignment
• Dual jacket colour options aid cable identification in panels
• 10 m length supports extended reach without intermediate joints
• Female-to-male configuration simplifies sensor-to-actuator linking
• M12 straight connectors ensure secure axial mating alignment
• Dual jacket colour options aid cable identification in panels
• 10 m length supports extended reach without intermediate joints
• Female-to-male configuration simplifies sensor-to-actuator linking
Applications
• Suitable for discrete sensor networks requiring multiple signals
• Ideal for linking actuators to control modules across a production cell
• Used with distributed I/O systems needing Compact M12 terminations
• Can be used for Rapid replacement in maintenance routines
• Used for colour-coded cable runs in congested harnesses
• Ideal for linking actuators to control modules across a production cell
• Used with distributed I/O systems needing Compact M12 terminations
• Can be used for Rapid replacement in maintenance routines
• Used for colour-coded cable runs in congested harnesses
What connector genders are provided for straightforward field wiring?
A female connector is fitted at one end and a male connector at the other.
How many electrical contacts does the cable support for device interfacing?
It contains eight contacts to carry multiple signals or power lines.
Which connector format is used to maintain consistent mating geometry?
Both ends use straight M12 connectors to preserve inline connections.
What length is available for installations requiring surface routing?
The cable is supplied in a 10 m length for extended routing needs.
Are there Visual options to help differentiate cable runs on-site?
The outer jacket is available in black or grey to assist identification.
Related links
- Omron Female 8 way M12 10 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 7 m
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 to Male M12 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Light Curtain, 3 m
