Omron Female 8 way M12 to Male M12, Straight Light Curtain, 5 m
- RS Stock No.:
- 264-9617
- Mfr. Part No.:
- F39-JD5B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€328.57
(exc. VAT)
€404.14
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.57 |
*price indicative
- RS Stock No.:
- 264-9617
- Mfr. Part No.:
- F39-JD5B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F39 | |
| Product Type | Light Curtain | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, cULus Listed, TUV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F39 | ||
Product Type Light Curtain | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals CE, cULus Listed, TUV | ||
- COO (Country of Origin):
- CN
Omron F39 Series Light Curtain, 5m Cable Length, Black Jacket - F39-JD5B
This light curtain provides non-contact presence detection for safeguarding machinery and access points in industrial environments. It is fitted with a 5 m connection cable and uses an M12 Interface to link with control systems. The device is supplied with a cable jacket in two-tone black and grey and conforms to recognised safety approvals for use in industrial installations.
Features & Benefits
• 5 m cable enables flexible installation distances and routing
• M12 8-pin connector offers standardised electrical interfacing
• Female-to-male connector arrangement simplifies panel connections
• Eight-contact wiring supports multi-signal integration
• Conforms to CE, TUV and cULus standards for regulatory acceptance
• M12 8-pin connector offers standardised electrical interfacing
• Female-to-male connector arrangement simplifies panel connections
• Eight-contact wiring supports multi-signal integration
• Conforms to CE, TUV and cULus standards for regulatory acceptance
**Applications**
• Suitable for machine guarding on production lines requiring presence sensing
• Ideal for integration with PLCs in automation control cabinets
• Used with robotic workcells to detect personnel entry into zones
• Can be used for access control on safety Gates and doors
• Ideal for integration with PLCs in automation control cabinets
• Used with robotic workcells to detect personnel entry into zones
• Can be used for access control on safety Gates and doors
What connector types are provided for system integration?
The unit includes an M12 connector pair with a female and a male end to accommodate inline and panel connections.
How many electrical contacts are available and why does that matter?
There are eight contacts, allowing for multiple signal lines such as safety output, status feedback and auxiliary functions.
What cable appearance should installers expect?
The supplied jacket is black and grey, aiding identification and routing in wiring looms.
Which approvals indicate suitability for industrial use?
The device holds CE, TUV and cULus approvals, indicating compliance with European and North American safety assessment processes.
Related links
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 to Light Curtain, 3 m
- Omron Female 8 way M12 to Light Curtain, 15 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 10 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
