Festo Female 8 way M12, Right Angle to 8 way Straight, Unterminated Cable, 2.5 m
- RS Stock No.:
- 273-9632
- Distrelec Article No.:
- 304-12-941
- Mfr. Part No.:
- NEBM-M12W8-E-2.5-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€80.99
(exc. VAT)
€99.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.99 |
*price indicative
- RS Stock No.:
- 273-9632
- Distrelec Article No.:
- 304-12-941
- Mfr. Part No.:
- NEBM-M12W8-E-2.5-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBM | |
| Cable Length | 2.5m | |
| Jacket Material | Thermoplastic Elastomer (Polyurethane) | |
| Jacket Colour | Grey | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS Directive, UK RoHS instructions | |
| Model Number | 1451675 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBM | ||
Cable Length 2.5m | ||
Jacket Material Thermoplastic Elastomer (Polyurethane) | ||
Jacket Colour Grey | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS Directive, UK RoHS instructions | ||
Model Number 1451675 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable, 2.5m Length, 0.14mm² Cross Sectional Area - NEBM-M12W8-E-2.5-LE8, Numeric Part Number:1451675
This M12 cable is designed for robust industrial applications, featuring an 8 core configuration within a 2.5m length. Constructed from TPE-U material, this cable offers superior flexibility and durability, making it ideal for environments with rigorous demands. The right-angled connector provides convenient installation, while its IP65 rating ensures protection against dust and water ingress.
Features & Benefits
• Shielded design reduces electromagnetic interference for clear signals
• Right-angled connector enables space-saving installations
• High temperature tolerance from -40°C to +80°C ensures reliable performance
• Compatible with energy chains for enhanced cable management
• Robust TPE-U sheath withstands wear and facilitates movement
• Meets rigorous UK and EU RoHS directives for material safety
Applications
• Utilised in automation systems for precise data transmission
• Ideal for connecting field devices in harsh industrial settings
• Employed in control systems requiring a reliable signal
• Suitable for use in energy chains to optimise cable routing
What type of connectors are used at each end of the cable?
The cable features an M12x1 A-coded right-angled connector on the field device side, while the other end is left unterminated for flexibility in connection.
How does this cable handle bending and movement?
It is designed to maintain functionality with a minimum bending radius of 68mm, making it suitable for dynamic applications where movement is frequent.
What environmental conditions can this cable withstand?
It operates effectively across a temperature range of -40°C to +80°C, ensuring reliability in extreme conditions typical of industrial environments.
Is the cable suitable for outdoor use?
Yes, the IP65 rating provides adequate protection against dust and water ingress, making it suitable for outdoor and wet environments.
