Festo Female 5 way M12, Straight to 8 way Open Cable End Actuator/Sensor Cable, 7 m
- RS Stock No.:
- 273-9634
- Distrelec Article No.:
- 304-12-942
- Mfr. Part No.:
- NEBM-M12W8-E-7-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€128.21
(exc. VAT)
€157.70
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.21 |
*price indicative
- RS Stock No.:
- 273-9634
- Distrelec Article No.:
- 304-12-942
- Mfr. Part No.:
- NEBM-M12W8-E-7-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBM | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Cable Length | 7m | |
| Jacket Material | Thermoplastic Elastomer (Polyurethane) | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Open Cable End | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | In accordance with EU RoHS, To UK RoHS instructions, VDMA24364 B2 L | |
| IP Rating | IP65 | |
| Model Number | 1451677 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBM | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Cable Length 7m | ||
Jacket Material Thermoplastic Elastomer (Polyurethane) | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Open Cable End | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals In accordance with EU RoHS, To UK RoHS instructions, VDMA24364 B2 L | ||
IP Rating IP65 | ||
Model Number 1451677 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Actuator/Sensor Cable, 7m Length, 8 Number of Cores - NEBM-M12W8-E-7-LE8, Numeric Part Number: 1451677
This actuator/sensor cable is designed for high-performance applications in industrial automation. Featuring an 8-core configuration, this 7m long sensor cable provides reliable connectivity with both M12 connectors and a pigtail end. Constructed with TPE-U sheath material, it is suitable for demanding environments while maintaining flexibility and durability.
Features & Benefits
• 8-core design for versatile signal transmission options
• Shielded construction minimises interference for clear data signals
• Straight orientation with female connector for straightforward installation
• Compact outer diameter of 6.8mm allows easy routing in tight spaces
• Shielded construction minimises interference for clear data signals
• Straight orientation with female connector for straightforward installation
• Compact outer diameter of 6.8mm allows easy routing in tight spaces
Applications
• Used for connecting sensors and actuators in manufacturing systems
• Ideal for robotics where space and reliability are critical
• Suitable for outdoor automation installations requiring robust cables
• Utilised in control systems for precise data transfer
• Effective in harsh environments needing temperature-resistant cables
• Ideal for robotics where space and reliability are critical
• Suitable for outdoor automation installations requiring robust cables
• Utilised in control systems for precise data transfer
• Effective in harsh environments needing temperature-resistant cables
What level of protection does this cable offer against environmental factors?
The cable is rated IP65, providing excellent defence against dust and water, making it suitable for outdoor and industrial applications.
What is the maximum operating temperature for this cable?
It can operate safely at temperatures up to +80°C, making it appropriate for environments with high heat exposure.
How does the shielding of this cable enhance its performance?
The shielded design prevents electromagnetic interference, ensuring reliable signal integrity for critical applications in automation.
Can this cable be used in low-temperature environments?
Yes, it is effective even in temperatures as low as -40°C, making it Ideal for cold storage areas and other harsh conditions.
