SICK Male 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1577
- Mfr. Part No.:
- YM2A18-020UA5XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.10 |
*price indicative
- RS Stock No.:
- 285-1577
- Mfr. Part No.:
- YM2A18-020UA5XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2A18 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2A18 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
This connecting cable is designed with a male M12, 8 pin, straight, A coded connector as head A, paired with flying leads as head B, offering versatility in connection options. The screw connection with a locking plug connector ensures a secure and durable attachment. The cable is constructed with TPU material in black, featuring a zinc die cast, nickel plated locking nut for robustness.
With a tightening torque of 0.6 Nm and a width across flats of 13mm, the 2 meter cable is manageable during installation. The cable is composed of 8 wires, with a halogen free PUR jacket material in black, a cable diameter of 5.8mm, and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot