HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€99.65

(exc. VAT)

€122.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.65

*price indicative

RS Stock No.:
877-5128
Mfr. Part No.:
21349292477050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Green

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Coding

D

M12 D Coded Double Ended Cordsets


A comprehensive offering of Harting 4 way connector cordsets in male to male, female to female, and male to female variants, in M12 format with D coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either green PVC or PUR cable as stated and are terminated with straight or angled M12 male to male, and straight male to female connectors.

Features


Fast Ethernet variant

Cordsets available in 1, 5 and 10 metres

PVC or PUR cable types

Shielded

IP67 Rated

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy