ifm electronic E7 Series Connector Hood, 5 Port
- RS Stock No.:
- 191-558
- Mfr. Part No.:
- E75471
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.54
(exc. VAT)
€20.34
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.54 |
*price indicative
- RS Stock No.:
- 191-558
- Mfr. Part No.:
- E75471
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector Hood | |
| Inlet Connection Type | M12 | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 42V dc | |
| Series | E7 | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Minimum Operating Voltage | 42V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector Hood | ||
Inlet Connection Type M12 | ||
Number of Ports 5 | ||
Maximum Operating Voltage 42V dc | ||
Series E7 | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Minimum Operating Voltage 42V dc | ||
- COO (Country of Origin):
- DE
The Ifm electronic AS-Interface Flat Cable Insulation Displacement Connector provides a durable solution for transitioning from AS-I flat cables to M12 connectors. Designed for harsh industrial conditions, it features an IP67 protection rating and operates efficiently between -25°C and 70°C. Made with high-quality materials including stainless steel and EPDM, it ensures reliable performance and a maximum current load of 4 A.
IP67 protection rated
UL approval
CE and UKCA approved
