ifm electronic, E7 Series Mounting Set Mounting Set for Use with PCB Module AC2750...53, CE Standard

Subtotal (1 unit)*

€17.42

(exc. VAT)

€21.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.42

*price indicative

RS Stock No.:
723-310
Mfr. Part No.:
E70432
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Accessory

Sub Type

Mounting Set

Accessory Type

Mounting Set

For Use With

PCB Module AC2750...53

Series

E7

Hazardous Area Certification

No

Depth

15mm

Height

75mm

Width

50mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The IFM electronic DIN Rail Adapter serves as a robust solution for mounting PCB modules AC2750 to AC2753. Designed to ensure seamless integration, this adapter is tailored explicitly for use with standard DIN rails, facilitating secure and versatile installation. With a focus on mechanical durability, the adapter is constructed from high-quality materials, ensuring reliable performance in various environments. Its lightweight design, weighing only 55 grams, allows for effortless handling and installation while the compatibility with different DIN rail types enhances its adaptability for diverse applications.

Lightweight construction at 55 grams, facilitating easy installation and handling

Manufactured from Durable materials including galvanised screws and AlMgSi0.5 F22 for enhanced longevity

Comes with a mounting clip crafted from galvanised C100S+QT, providing secure attachment

Supplied with 3M double-sided adhesive tape type 468 MP for versatile mounting options

Compatible with DIN rails TS35/7.5 and TS35/15 as per EN 50022 standards, allowing for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy