ifm electronic, E7 Series Cable Clip Cable Clip for Use with As-Interface Flat Cable, CE Standard
- RS Stock No.:
- 723-424
- Mfr. Part No.:
- E70442
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€181.01
(exc. VAT)
€222.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.01 |
*price indicative
- RS Stock No.:
- 723-424
- Mfr. Part No.:
- E70442
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable Clip | |
| Sub Type | Cable Clip | |
| Product Type | Sensor Accessory | |
| For Use With | As-Interface Flat Cable | |
| Series | E7 | |
| Hazardous Area Certification | No | |
| Depth | 15.8mm | |
| Height | 36mm | |
| Width | 8mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable Clip | ||
Sub Type Cable Clip | ||
Product Type Sensor Accessory | ||
For Use With As-Interface Flat Cable | ||
Series E7 | ||
Hazardous Area Certification No | ||
Depth 15.8mm | ||
Height 36mm | ||
Width 8mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The IFM electronic Cable Clip is designed specifically for securing the AS-Interface flat cable. This robust clip provides a reliable solution for installation, whether through M4 screws or welding, ensuring a stable fit in various applications. Crafted from high-quality stainless steel, this clip exhibits notable durability and strength, making it Ideal for tough conditions. Weighing a manageable 122.3g, the clip supports efficient handling and installation. It comes in a pack of 50, ensuring ample supply for extensive projects. With a focus on practicality, this product embodies a straightforward yet effective approach to cable management in industrial settings.
Constructed from Durable stainless steel (301/1.4310) for enhanced longevity
Weighs only 122.3g, allowing for easy handling during installation
Designed for fixing AS-Interface flat cables, providing a specific and reliable solution
Facilitates installation via M4 screw or welding, offering versatile application methods
Pack quantity of 50 pieces ensures sufficient supply for larger installations
Mechanical design ensures stable and secure cable management under demanding conditions
Reserves technical alterations, reflecting commitment to quality and innovation
