WAGO 765 Series Sensor Connectivity, 8 Port
- RS Stock No.:
- 609-622
- Distrelec Article No.:
- 303-73-089
- Mfr. Part No.:
- 765-4202/100-000
- Manufacturer:
- WAGO
Image representative of range
Subtotal (1 unit)*
€865.52
(exc. VAT)
€1,064.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €865.52 |
*price indicative
- RS Stock No.:
- 609-622
- Distrelec Article No.:
- 303-73-089
- Mfr. Part No.:
- 765-4202/100-000
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Sensor Connectivity | |
| Number of Ports | 8 | |
| Series | 765 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Sensor Connectivity | ||
Number of Ports 8 | ||
Series 765 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WAGO 765 Series Sensor Connectivity, 8 Port
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO 765 Series PLC Accessory
- WAGO 757 Series Actuator Hub 4-Pin Connector
- Weidmüller SAI-AU Series Sensor Connectivity, 8 Port
- WAGO Input Module 765 Digital 31.2V
- ifm electronic AL1123 Series Sensor Box Ethernet
