MikroElektronika RTC 23 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- RS Stock No.:
- 616-996
- Mfr. Part No.:
- MIKROE-6281
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.88 | - |
| 5 + | €22.42 | 2% |
*price indicative
- RS Stock No.:
- 616-996
- Mfr. Part No.:
- MIKROE-6281
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Clock IC | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | RTC 23 Click | |
| Standards/Approvals | ISO 9001, TUV, OHSAS 18001, ISO27001, ISOQAR, UKAS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Clock IC | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name RTC 23 Click | ||
Standards/Approvals ISO 9001, TUV, OHSAS 18001, ISO27001, ISOQAR, UKAS | ||
- COO (Country of Origin):
- RS
The MikroElektronika RTC 23 Click is a compact add-on board for accurate time keeping and power management in low-power applications. This board features the AM1815AQ, an ultra-low power real-time clock IC from Ambiq, using the innovative SPOT CMOS platform for minimal energy consumption. It communicates via an SPI interface and offers programmable timers, alarms, a watchdog timer, and flexible power control options.
Ultra low power consumption
Integrated power management
Rechargeable battery for standalone operation
SPI interface
Interrupts and watchdog
Related links
- MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika Tilt 6 Click Sensor Add-On Board Add On Board for Tilt Switch Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Vela IF820 Click Sensor Add-On Board Add On Board for Bluetooth Module with Antenna Industrial
