MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- RS Stock No.:
- 616-997
- Mfr. Part No.:
- MIKROE-6280
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.88 |
| 5 + | €22.42 |
*price indicative
- RS Stock No.:
- 616-997
- Mfr. Part No.:
- MIKROE-6280
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Clock IC | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Standards/Approvals | ISOQAR, OHSAS 18001, UKAS, ISO27001, TUV, ISO 9001 | |
| Kit Name | RTC 22 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Clock IC | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Standards/Approvals ISOQAR, OHSAS 18001, UKAS, ISO27001, TUV, ISO 9001 | ||
Kit Name RTC 22 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika RTC 22 Click is a compact add-on board for accurate timekeeping and power management in low-power applications. It communicates via an I2C interface and offers programmable timers, alarms, a watchdog timer, and flexible power control options. RTC22 Click is ideal for power-sensitive embedded systems such as medical devices, utility meters, data loggers, consumer electronics, and communication equipment, where precise timing and efficient power management are essential.
Ultra low power consumption
Integrated power management
Rechargeable battery for standalone operation
I2C interface
Interrupts and watchdog
Related links
- MikroElektronika RTC 23 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika Tilt 6 Click Sensor Add-On Board Add On Board for Tilt Switch Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
