L-Com Female D-Sub to Male D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- RS Stock No.:
- 287-022
- Mfr. Part No.:
- CSM9MF-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €23.70
View bulk pricing optionsSubtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.51 | - |
| 10 + | €26.14 | €23.70 |
*price indicative
- RS Stock No.:
- 287-022
- Mfr. Part No.:
- CSM9MF-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 1ft | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 1ft | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com deluxe moulded D-Sub cable is expertly designed to facilitate seamless connectivity in various applications, ensuring reliable performance you can depend on. With a robust construction featuring 26AWG stranded tinned copper conductors, this cable delivers exceptional data integrity and minimal signal loss. The incorporation of a 360° metal foil shield enhances protection against electromagnetic interference, making it suitable for environments demanding high fidelity.
Gold plated pins provide enhanced conductivity and corrosion resistance
Metal foil shielding ensures protection against electrical interference
Available in various lengths to suit specific installation requirements
Individual packaging ensures each assembly arrives in pristine condition
Constructed to meet stringent regulatory compliance standards
Compact design allows for easy routing in tight spaces
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 1 ft Polyvinyl Chloride
