L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 15 ft PVC
- RS Stock No.:
- 297-253
- Mfr. Part No.:
- CSM9MF-15
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €41.10
View bulk pricing optionsSubtotal (1 unit)*
€49.37
(exc. VAT)
€60.73
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.37 | - |
| 10 + | €45.26 | €41.10 |
*price indicative
- RS Stock No.:
- 297-253
- Mfr. Part No.:
- CSM9MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 15ft | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 15ft | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com economy moulded D-Sub cable is designed for reliable data transfer and robust connectivity across various applications. With a carefully constructed design that includes 9 conductors, this cable provides optimal performance while ensuring data integrity. Its durable construction with PVC jacket not only contributes to its longevity but also ensures protection against external interference. Ideal for both professional and personal use, this cable offers versatility that caters to the needs of modern connectivity requirements.
Lightweight yet sturdy which ensuring ease of installation and handling
PVC insulation provides excellent resistance to abrasions and chemicals
Optimally designed lengths to suit various installation needs
Compatible with a range of D sub connectors for versatile applications
UL style 2464 compliance guarantees adherence to rigorous safety standards
Available in a stylish grey colour perfectly suited for professional environments
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male DB9 to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
