L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- RS Stock No.:
- 297-439
- Mfr. Part No.:
- CHD15MF-15
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€74.94
(exc. VAT)
€92.18
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €74.94 | - |
| 10 + | €68.68 | 8% |
*price indicative
- RS Stock No.:
- 297-439
- Mfr. Part No.:
- CHD15MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Female | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Female | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com deluxe moulded D-Sub cable is designed to deliver exceptional performance for high density data communication needs. Designed with precision, this product provides robust connectivity solutions, seamlessly linking devices while ensuring signal integrity. With its durable construction and advanced materials, this cable is not just a reliable conduit but a vital component of your data infrastructure, tailored for both industrial and consumer applications.
Gold plated connector pins reduce signal loss and enhance durability
PVC jacket provides excellent protection against external elements
Light grey colour conforms to industry standards for easy identification
Individually packaged assembly for convenience and protection during storage
Shielded construction minimises interference for improved performance
Tested for continuity to guarantee a reliable connection in critical applications
Multiple length options available to suit various installation scenarios
Related links
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CSMN15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly HDB26 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
