L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride, CS2NB9MF Series
- RS Stock No.:
- 297-786
- Mfr. Part No.:
- CS2NB9MF-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.28 | - |
| 10 + | €38.76 | 8% |
*price indicative
- RS Stock No.:
- 297-786
- Mfr. Part No.:
- CS2NB9MF-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 5ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CS2NB9MF | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 5ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CS2NB9MF | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium moulded Black D-Sub Cable is designed to deliver exceptional performance in a variety of applications, ensuring reliability and durability in data transmission. With its PVC overmold and strain relief, this cable not only offers superior protection but also maintains flexibility for ease of handling. The assembly includes a robust D-Sub connector configuration, featuring both male and female 9 pin connections, which are ideal for multiple uses in both commercial and industrial environments.
Equipped with both male and female D sub connectors for versatile applications
Complies with RoHS standards which ensuring environmental responsibility
Individually packaged for enhanced protection and presentation
Cable assembly tested for continuity assures reliable performance
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CSNULL9MF-A Series
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly CRMN Series
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
