L-Com Male D-Sub 25-Pin to Male DB25 Cable Assembly, 10 ft Polyvinyl Chloride, CS2N25MM Series
- RS Stock No.:
- 297-246
- Mfr. Part No.:
- CS2N25MM-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.10
(exc. VAT)
€83.76
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €68.10 |
| 10 + | €62.42 |
*price indicative
- RS Stock No.:
- 297-246
- Mfr. Part No.:
- CS2N25MM-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE), UL | |
| Series | CS2N25MM | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE), UL | ||
Series CS2N25MM | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The L-Com DB25 male to-male cable assembly is expertly designed to deliver reliable connectivity for various applications. Crafted with a focus on quality and performance, this cable utilises premium PVC materials, ensuring durability while maintaining flexibility. It features ingenious strain relief and over moulding, providing exceptional stability during use. With 25 conductors of stranded tinned copper, this cable offers superior transmission capabilities and is optimised for both data and power applications.
Light grey colour offers a modern and professional look
Designed with internal metal backshell shielding for improved signal integrity
Includes strain relief features to prevent cable damage
Optimised for seamless integration in both data and power transmission applications
Confidently meets regulatory compliance for RoHS directives
Individually packaged to maintain integrity and cleanliness
Related links
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
