L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 10 ft Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€49.22

(exc. VAT)

€60.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€49.22-
10 +€45.088%

*price indicative

RS Stock No.:
297-564
Mfr. Part No.:
CSMNB25MF-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 25-Pin

Product Type

Cable Assembly

Connector Type B

DB25

Number of Contacts A

25

Connector Gender A

Male

Number of Contacts B

25

Connector Gender B

Female

Cable Length

10ft

Jacket Colour

Black

Standards/Approvals

UL Style 2464, RoHS

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

The L-Com DB25 male to DB25 female cable offers a reliable solution for data transmission, delivering seamless connectivity for various applications. Designed with long lasting durability in mind, it features a high quality PVC jacket to protect the inner wiring from external damage. The cable is specifically crafted to meet stringent industry standards, ensuring optimal performance for your electronic devices.

10 foot length allows for flexible installation options

Durable moulded strain relief for added cable stability

Rigorous testing ensures reliable continuity for robust data transfer

Meets RoHS compliance for environmentally friendly usage

Individual packaging guarantees product integrity during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy