L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 297-602
- Mfr. Part No.:
- CPMS25MF-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€179.02
(exc. VAT)
€220.19
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.02 |
*price indicative
- RS Stock No.:
- 297-602
- Mfr. Part No.:
- CPMS25MF-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Colour | Pantone 445C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Colour Pantone 445C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com heavy-duty D-Sub cable is designed for optimal data transfer efficiency. With a robust construction featuring stranded tinned copper conductors, this cable ensures reliable signal integrity and performance. Its PVC jacket provides excellent protection against environmental factors, enhancing the durability of your connections. Suitable for various applications, this cable assembly meets professional standards for data transmission, making it an essential component for any system requiring dependable connectivity.
RoHS compliant for environmental safety
Includes a detailed wire map for easy installation
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male DB15M Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 37-Pin to Female DB37 Cable Assembly CSMN37MF Series
