L-Com Female D-Sub 15-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€70.63

(exc. VAT)

€86.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€70.63-
10 +€64.768%

*price indicative

RS Stock No.:
297-570
Mfr. Part No.:
CSMNB15MF-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

D-Sub 15-Pin

Connector Type B

D-Sub

Number of Contacts A

15

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

15

Cable Length

10ft

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

The L-Com cable assembly is designed for optimal connectivity, ensuring reliable performance for various applications. Featuring a robust 15 pin configuration, it is ideal for connecting devices that require consistent data transfer with minimal signal loss. The cable is elegantly crafted with a durable PVC jacket, offering exceptional protection against wear and tear, while maintaining flexibility for easy routing.

Designed with a 15 pin male to female configuration for versatility

Optimised for minimal signal loss during data transmission

Includes excellent strain relief to prevent cable damage

Meets RoHS compliance for environmentally friendly usage

Compact design facilitates easy installation in tight spaces

Related links