Advantech 1 Port PCI Serial Card
- RS Stock No.:
- 715-498
- Mfr. Part No.:
- PCI-1733
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€151.81
(exc. VAT)
€186.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.81 |
*price indicative
- RS Stock No.:
- 715-498
- Mfr. Part No.:
- PCI-1733
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech isolated digital input card excels in delivering reliable 32-channel input capabilities, supporting industrial applications where high-voltage isolation is essential.
Offers 32 channels of isolated digital inputs, providing enhanced safety for sensitive equipment
Compatible with 5 V/TTL, ensuring seamless integration into existing systems
Features high-voltage isolation protection up to 2,500 V for robust performance
Related links
- Advantech 1 Port PCI Serial Card
- Advantech 4 Port PCI Serial Card
- Brainboxes 1 Port PCI Serial Card
- Hilscher 1 Port PCI Express 5 Pin COMBICON PCI Serial Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Advantech 1 Port PCI Express Express Card Data Acquisition Module
- Hilscher 1 Port PCI 9-Pin, D sub PCI Serial Card
- Hilscher 1 Port PCI Express 9-Pin, D sub PCI Serial Card
