Vishay Single Layer Ceramic Capacitor 1 nF 10kV dc ±20 %, HVCC, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 204-2377
- Mfr. Part No.:
- HVCC203Y6P102MEAX
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€441.00
(exc. VAT)
€542.50
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | €1.764 | €441.00 |
| 500 + | €1.323 | €330.75 |
*price indicative
- RS Stock No.:
- 204-2377
- Mfr. Part No.:
- HVCC203Y6P102MEAX
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 10kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | HVCC | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 17mm | |
| Standards/Approvals | RoHS | |
| Height | 21mm | |
| Length | 47mm | |
| Suppression Class | Class II | |
| Dissipation Factor | 1.5% | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 10kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series HVCC | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -30°C | ||
Diameter 17mm | ||
Standards/Approvals RoHS | ||
Height 21mm | ||
Length 47mm | ||
Suppression Class Class II | ||
Dissipation Factor 1.5% | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Vishay High Voltage Ceramic Capacitor is a Radial-Leaded Single layer Disc. The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire having diameters of 0.026" (0.65 mm) and 0.032" (0.80 mm).
Capacitance 1000 pF
Small sizes
Low losses
Related links
- Vishay Single Layer Ceramic Capacitor 1 nF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 150 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
