Teng Tools MX04 1 Adapter
- RS Stock No.:
- 811-001
- Mfr. Part No.:
- MX04
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€122.28
(exc. VAT)
€150.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.28 |
*price indicative
- RS Stock No.:
- 811-001
- Mfr. Part No.:
- MX04
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1 | |
| Sub Type | Adapter | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1 | ||
Sub Type Adapter | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools step-up adaptor set comprises four essential pieces designed to enhance the compatibility of smaller drive ratchets with larger sockets. This set is Ideal for various scenarios, including limited space applications.
Includes four piece insert adaptor set for versatility
Magnets securely retain sockets in place during use
Enables use of smaller drive ratchets with larger sockets
Ideal for tight spaces or unconventional applications
Related links
- Teng Tools 980035-C 1 Adapter
- Teng Tools 980060-C 1/4 to 3/8 in Hex Adapter
- Teng Tools M110030 1 Adapter, 82mm Overall
- Teng Tools M140037 1 Adapter, 25mm Overall
- Teng Tools 980036-C 3/8"F-1/2"M Adapter
- Teng Tools M120080-C 1/2 in Adapter
- Teng Tools 920060-C 1/2 in Hex Adapter
- Teng Tools 980086 5/16″ Hex Hex Adapter
