Teng Tools M110030 1 Adapter, 82mm Overall
- RS Stock No.:
- 810-625
- Mfr. Part No.:
- M110030
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€53.64
(exc. VAT)
€65.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.64 |
*price indicative
- RS Stock No.:
- 810-625
- Mfr. Part No.:
- M110030
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1 | |
| Sub Type | Adapter | |
| Overall Length | 82mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3123 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1 | ||
Sub Type Adapter | ||
Overall Length 82mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals 3123 | ||
- COO (Country of Origin):
- TW
The Teng Tools T Bar Adaptor enhances your toolset by providing a robust 1 inch drive connector designed for secure socket engagement, Ideal for demanding tasks in automotive and engineering applications.
Constructed from Durable chrome vanadium steel for longevity
Features a satin finish for improved grip when handling sockets
Includes a ball detent on the male end for secure socket retention
Supplied with a metal socket clip for convenient storage on a socket rail
Designed with a T-drive facility for versatile usage in various applications
Related links
- Teng Tools M140037 1 Adapter, 25mm Overall
- Teng Tools MX04 1 Adapter
- Teng Tools 980035-C 1 Adapter
- Teng Tools 1/4 in Hex Adapter, 12 mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Teng Tools 1/2 in Square Socket Adapter Set, 50 mm Overall
- Teng Tools M120037M 1/2 in Adapter, 45mm Overall
- Teng Tools M140036M 1/4 in Adapter, 28mm Overall
