Teng Tools 980035-C 1 Adapter
- RS Stock No.:
- 810-517
- Mfr. Part No.:
- 980035-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 810-517
- Mfr. Part No.:
- 980035-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1 | |
| Sub Type | Adapter | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1 | ||
Sub Type Adapter | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools impact reducing adaptor facilitates the conversion from a 1 inch drive to a 3/4 inch drive, allowing versatile use of Air guns and accessories with various impact sockets.
Designed according to DIN standards for secure use with retaining pins and rings
Manufactured from chrome molybdenum to ensure strength during powered applications
Features a black phosphate finish for easy identification as an impact accessory
Includes ring and pin fixing holes on both ends for added security when attaching sockets
Related links
- Teng Tools 980060-C 1/4 to 3/8 in Hex Adapter
- Teng Tools MX04 1 Adapter
- Teng Tools M120080-C 1/2 in Adapter
- Teng Tools 920060-C 1/2 in Hex Adapter
- Teng Tools 980036-C 3/8"F-1/2"M Adapter
- Teng Tools M110030 1 Adapter, 82mm Overall
- Teng Tools M140037 1 Adapter, 25mm Overall
- Teng Tools 980036A-C 3/8 in Female, Male Adapter
