Facom NK.218A 3/4 in Square Impact Extension Socket Extension
- RS Stock No.:
- 220-9380
- Mfr. Part No.:
- NK.218A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€146.78
(exc. VAT)
€180.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.78 |
*price indicative
- RS Stock No.:
- 220-9380
- Mfr. Part No.:
- NK.218A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Extension | |
| Drive Size | 3/4in | |
| Sub Type | Impact Extension | |
| Drive Type | Square | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Extension | ||
Drive Size 3/4in | ||
Sub Type Impact Extension | ||
Drive Type Square | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Facom 3/4 inch drive impact extension which is mainly used for safety purpose with appropriate rings and pins.
High Quality
Black in colour
Related links
- Facom NK.215A 3/4 in Square Impact Extension Socket Extension
- Facom NK.210A 3/4 in Square Impact Extension Socket Extension
- Gedore 3/4 in Square Drive Extension Socket Extension, 200mm Overall
- Gedore 3/4 in Square Drive Extension Socket Extension, 400mm Overall
- Facom S.217RC 1/2 in Square Drive Locking Extension Socket Extension, 500mm Overall
- Facom NK.230A 3/4 in Square Socket Socket, 54mm Overall
- SAM NC.210 19.05 mm Square Impact Extension Extension, 175mm Overall
- Facom S.215RC 1/2 in Square Drive Locking Extension Socket, 250mm Overall
