Facom NK.210A 3/4 in Square Impact Extension Socket Extension

Subtotal (1 unit)*

€71.54

(exc. VAT)

€87.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.54

*price indicative

RS Stock No.:
235-9441
Mfr. Part No.:
NK.210A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/4in

Product Type

Socket Extension

Drive Type

Square

Sub Type

Impact Extension

Finish

Phosphate

Material

Steel

Standards/Approvals

ISO

Non Compliant

COO (Country of Origin):
CN
The Facom 3/4 inch drive impact extensions which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Professional quality

delivers quality, strength and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy