Facom NK.215A 3/4 in Square Impact Extension Socket Extension
- RS Stock No.:
- 235-9442
- Mfr. Part No.:
- NK.215A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€113.01
(exc. VAT)
€139.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.01 |
*price indicative
- RS Stock No.:
- 235-9442
- Mfr. Part No.:
- NK.215A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Extension | |
| Drive Size | 3/4in | |
| Drive Type | Square | |
| Sub Type | Impact Extension | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Extension | ||
Drive Size 3/4in | ||
Drive Type Square | ||
Sub Type Impact Extension | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 3/4 inch drive impact extensions which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Professional quality
delivers quality, strength and performance
Related links
- Facom NK.218A 3/4 in Square Impact Extension Socket Extension
- Facom NK.210A 3/4 in Square Impact Extension Socket Extension
- SAM NC.210 19.05 mm Square Impact Extension Extension, 175mm Overall
- Gedore 3/4 in Square Drive Extension Socket Extension, 200mm Overall
- Gedore 3/4 in Square Drive Extension Socket Extension, 400mm Overall
- Facom NK.230A 3/4 in Square Socket Socket, 54mm Overall
- Facom K.214A 3/4 in Square Extension Bar Extension, 860mm Overall
- Facom K.210SR 19.05 mm Square Drive Extension Socket Extension, 200mm Overall
