SAM 2→5 mm, 86mm Overall
- RS Stock No.:
- 221-5215
- Mfr. Part No.:
- 380-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€55.94
(exc. VAT)
€68.81
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.94 |
*price indicative
- RS Stock No.:
- 221-5215
- Mfr. Part No.:
- 380-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 2→5mm | |
| Product Type | Socket Holder | |
| Overall Length | 86mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 2→5mm | ||
Product Type Socket Holder | ||
Overall Length 86mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Ratchet tool holder can be used For tapping in places that are difficult to access with a classic left-turn tool.
Two-jaw chuck.
Detachable brooch
3 positions: fixed, tightening or loosening
Polished chrome
Related links
- SAM 2→5 mm Square Round, 250mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- Milwaukee HSS-G 86mm Overall Drill Bit
- Dormer HSS 86mm Overall Drill Bit
- CK Steel 86mm Overall Drill Bit
- DeWALT HSS 86mm Overall Drill Bit
- RS PRO High Speed Steel-E 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
