Facom ECR.0 1/4 in Square Adapter Socket, 22mm Overall
- RS Stock No.:
- 755-4080
- Mfr. Part No.:
- ECR.0
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
Limited stock
- Plus 25 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.77 |
*price indicative
- RS Stock No.:
- 755-4080
- Mfr. Part No.:
- ECR.0
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 22mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 22mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- FR
Drive socket adaptor
Adaptor for using 1/4" square drive "radio" sockets with the A.300MT and A.340MT series scewdrivers
4 mm hexagonal drive
Length of the adaptor 22mm
Spring ball-locking system
Related links
- Facom ECR 1/4 in Square Socket Adapter, 25mm Overall
- Facom R.245 1/4 in Square, 22mm Overall
- Facom R.235 1/4 in Square, 22mm Overall
- Facom ECR.1 1/4 in Hex 25mm Overall
- Wera 1/4 in Square Adapter, 70mm Overall
- Wera 1/4 in Square Adapter, 175mm Overall
- Makita B-54673 1/4 in Square Adapter, 50mm Overall
- Wera Zyklop 8794 1/4 in Square Adapter, 56mm Overall
