RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 12 mm
- RS Stock No.:
- 606-506
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€51.98
(exc. VAT)
€63.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €51.98 | €0.52 |
*price indicative
- RS Stock No.:
- 606-506
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 12mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M10 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 12mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M10 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M10 x 12, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings. The main benefit of these screws is their high tensile strength, ensuring reliable performance in demanding environments.
Features and Benefits
Cylindrical head style: Allows for a flush finish and easy installation in tight spaces
Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability
Grade 12.9 steel: Provides exceptional strength and durability for heavy-duty applications
Self-colour finish: Offers a natural appearance and resistance to corrosion
Applications
Manufacturing
Automotive
Aerospace
Machinery assembly
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M10 x 12 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 230 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 100 mm
