RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 50 mm
- RS Stock No.:
- 606-384
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€82.76
(exc. VAT)
€101.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €82.76 | €1.655 |
*price indicative
- RS Stock No.:
- 606-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 50mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 50mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M14 x 50, Grade 12.9, Bright Zinc Plated
RS PRO socket head cap screws are designed for securely fastening components in a wide range of industrial applications. With a cylindrical hex head and internal drive, these screws provide a robust solution for high-strength assembly needs, particularly where space is limited. The bright zinc plating offers enhanced corrosion resistance, making them suitable for both indoor and outdoor use.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening using an Allen key, enhancing accessibility in confined spaces
Grade 12.9 carbon steel: Provides superior strength compared to conventional hexagon headed bolts, enabling greater clamping force
Bright Zinc Plated finish: Offers good resistance to corrosion, extending the lifespan of the screw in various environments
DIN 912 compliance: Ensures compatibility and reliability in industrial applications
Metric thread size M14: Suitable for a range of metric assembly requirements
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to DIN 912 specifications
Compatible with standard metric Allen keys
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 60 mm
