RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 60 mm
- RS Stock No.:
- 606-427
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€16.69
(exc. VAT)
€20.53
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.69 | €1.669 |
*price indicative
- RS Stock No.:
- 606-427
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 60mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 60mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M14 x 60, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications, providing reliable performance in demanding environments. These screws are ideal for use where a flush finish is required, thanks to their cylindrical head style. Made from Grade 12.9 carbon steel, they offer superior tensile strength and durability.
Features and Benefits
Cylindrical head style: Ensures a flush finish, ideal for applications requiring a smooth surface.
Conforms to DIN 912: Meets international standards for quality and reliability.
Grade 12.9 steel: Provides high tensile strength for demanding applications.
Self-colour finish: Offers a natural appearance and corrosion resistance.
Applications
Manufacturing
Automotive
Machinery assembly
Engineering projects
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Requires a hexagon wrench or Allen key for installation
Suitable for metric thread applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 30 mm
