RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 90 mm
- RS Stock No.:
- 606-431
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€22.81
(exc. VAT)
€28.06
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.81 | €2.281 |
*price indicative
- RS Stock No.:
- 606-431
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 90mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 90mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M14 x 90, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening in a variety of industrial applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly. The main benefit of these screws is their ability to withstand high tensile loads, ensuring reliability in demanding environments.
Features and Benefits
Cylindrical head style: Provides a clean and flush finish for a professional appearance
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Allows for easy inspection and maintenance
Applications
Manufacturing
Automotive
Aerospace
Machinery assembly
Additional Information
Conforms to ISO 898-1 for mechanical properties of fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 60 mm
