RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 150 mm
- RS Stock No.:
- 606-443
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€40.40
(exc. VAT)
€49.69
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €40.40 | €8.08 |
*price indicative
- RS Stock No.:
- 606-443
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M20 | |
| Length | 150mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M20 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M20 | ||
Length 150mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M20 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M20 x 150 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery and equipment where a secure and reliable connection is crucial. The cylindrical head style allows for a flush finish, making them suitable for applications with limited space.
Features and Benefits
Cylindrical head style: Provides a flush finish for applications with space constraints
Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural appearance and resistance to corrosion
Applications
Manufacturing machinery
Automotive assembly
Industrial equipment
Construction projects
Additional Information
Standards Met: DIN 912, ISO 898-1
Thread Size: M20
Length: 150 mm
Material: Carbon Steel
Thread Pitch: 2.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
