RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 22 mm
- RS Stock No.:
- 606-498
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€17.31
(exc. VAT)
€21.29
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.31 | €0.346 |
*price indicative
- RS Stock No.:
- 606-498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 22mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 22mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M8 x 22
RS PRO Socket Head Cap Screws are designed to securely affix multiple components together. Ideal for a wide range of applications, these screws are particularly beneficial in environments where high tensile strength is required. Made from grade 12.9 carbon steel, they offer superior strength compared to conventional bolts, making them suitable for demanding industrial tasks.
Features and Benefits
Hexagon socket head design: Allows for easy tightening and loosening with an Allen key, providing convenience and efficiency.
Grade 12.9 carbon steel: Offers exceptional strength, enabling greater clamping force and reducing the need for additional fasteners.
Cylindrical head shape: Ensures a secure fit and alignment, enhancing the structural integrity of assemblies.
Self-colour finish: Ideal for internal applications where moisture exposure is minimal, maintaining the aesthetic of the assembly.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial settings.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Standards Met: DIN 912, ISO 898-1
These socket screws are a reliable choice for professionals seeking durable and efficient fastening solutions in metric applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 10 mm
