RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 100 mm
- RS Stock No.:
- 606-366
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€26.26
(exc. VAT)
€32.30
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €26.26 | €1.05 |
*price indicative
- RS Stock No.:
- 606-366
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 100mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 100mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M8 x 100, Grade 12.9, BZP
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for situations requiring a secure and reliable connection, offering excellent tensile strength due to their Grade 12.9 carbon steel construction. The bright zinc plating provides enhanced corrosion resistance, making them suitable for various industrial environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility with standardised components
Grade 12.9 steel: Offers high tensile strength for demanding applications
Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw
Applications
Manufacturing
Automotive
Construction
Machinery assembly
Additional Information
Standards Met: DIN 912, ISO 898-1
Material: Carbon Steel
Finish: Clear Passivated, Zinc
Thread Type: Metric
Thread Pitch: 1.25 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 10 mm
