HAZET 44-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 644-972
- Mfr. Part No.:
- 954N
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€724.85
(exc. VAT)
€891.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €724.85 |
*price indicative
- RS Stock No.:
- 644-972
- Mfr. Part No.:
- 954N
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 44 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Set Contents | T27 to T50 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 44 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Set Contents T27 to T50 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Hex socket set provides comprehensive details about a versatile set of tools designed for manual operation. This exceptional toolkit encompasses 44 pieces, ranging from various screwdriver bits to adapter sockets, making it an indispensable asset for any professional or DIY enthusiast. Packed neatly in a robust plastic box, this set is designed to facilitate efficient organisation and ease of transport. Featuring a safety insert system with a two-component soft foam insert, it offers maximum protection and accessibility.
Includes a complete set of 44 tools for broad functionality
Constructed with screwdriver sockets coated in CVD titanium nitride for enhanced durability
Comes in a sturdy plastic box, facilitating easy storage and mobility
Features a Safety-Insert-System with a soft foam insert for tool protection and arrangement
Dimensions of 355 mm x 235 mm x 65 mm, making it Compact and portable
Net weight of 5.94 kg ensures a solid yet manageable toolkit
Suitable for manual operations, ensuring user-friendly engagements
Related links
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 10-Piece 1/2 in Square Socket Set
- HAZET 30-Piece 1/2 in Square Socket Set
- HAZET 9-Piece 1/2 in Square Socket Set
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
- Bahco 6-Piece 1/2 in Square Socket Set
