Facom 46 Piece Socket Tool Kit with Foam Inlay
- RS Stock No.:
- 216-457
- Mfr. Part No.:
- MODM.R181-36PB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€243.76
(exc. VAT)
€299.82
(inc. VAT)
- 4 unit(s) ready to ship from another location
Kit(s) | Per Kit |
|---|---|
| 1 + | €243.76 |
*price indicative
- RS Stock No.:
- 216-457
- Mfr. Part No.:
- MODM.R181-36PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Socket | |
| Product Type | Tool Kit | |
| Kit Contents | Allen Keys, Joint, Sockets, Screwdriver Handle, Sliding Handle, Bits, Ratchet, Extensions, Bit Holder | |
| Number of Pieces | 46 | |
| VDE/1000V Approved | No | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Socket | ||
Product Type Tool Kit | ||
Kit Contents Allen Keys, Joint, Sockets, Screwdriver Handle, Sliding Handle, Bits, Ratchet, Extensions, Bit Holder | ||
Number of Pieces 46 | ||
VDE/1000V Approved No | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
FACOM MODM.R181-36PB Socket Set 1/4" - 46 Pieces | Foam Module
Features and Benefits
"1/4 in. High Performance Ratchet
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust (IP54 Rated)
4.5 and deg; ARC SWING - 80 tooth mechanism - Reversing by Innovative inverter mechanism positioned directly on the handle
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse
HANGING HOLE - Hole in the handle for strapping when working in high places
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets"
Applications
Composition
1 x high performance 1/4"" ratchet R.181
10 x 1/4"" metric 6-point sockets R. 5,5 6 7 8 9 10 11 12 13 14 mm
2 x 1/4"" extensions: L 55 mm (R.209) L 150 mm (R.215)
1 x 1/4"" universal joint: R.240A
1 x 1/4"" sliding handle: R.120A
1 x 1/4"" screwdriver handle: R.236A
20 x bits 1/4"" drive bit 6.35 mm L 25 mm:
EP.1T for Philips and reg; : PH1 PH2 PH3
ED.1T for Pozidriv and reg;: PZ1 PZ2 PZ3
ES.1T for slotted head : 4.5 6.5 8.0 mm
EH.1 for metric 6-point socket head screws: 3 4 5 6 7 mm
EXR.1 for vis Resistorx and reg; screws: TT15 TT20 TT25 TT27 TT30 TT40
8 x metric spherical head key set (83SH.JP9A): 83SH. 1.5 2 2.5 3 4 5 6 8 10 mm
- in foam tray
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence
Related links
- Facom 46 Piece Socket Tool Kit with Foam Inlay
- Facom 46 Piece Tool Kit Tool Kit with Foam Inlay
- Facom 38 Piece Socket Tool Socket Set with Foam Inlay
- Facom 20 Piece Socket Tool Kit with Thermoformed Tray
- Facom 46-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 46-Piece 1/4 in Bit Bit Socket Set
- Facom 147 Piece Tool Kit Tool Kit with Foam Inlay
- Facom 142 Piece Tool Kit with Foam Inlay
