HAZET 9-Piece 1/2 in Square Socket Set

Subtotal (1 unit)*

€155.21

(exc. VAT)

€190.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.21

*price indicative

RS Stock No.:
644-724
Mfr. Part No.:
986/9N
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

9

Socket Type

Square

Overall Length

185mm

Standards/Approvals

DIN 7422

Drive Type

Square

Non Compliant

COO (Country of Origin):
DE
The HAZET Screwdriver socket set designed for manual operation. This set is Ideal for both industrial applications and trade environments, ensuring high performance and reliability. Each tool is characterised by its robust construction and special TiN (Titanium Nitride) coating, which enhances durability and wear resistance. The thoughtfully included plastic box offers effective organisation and protection for the tools, while the safety-insert system guarantees convenience during use. Designed in Germany, this product encapsulates precision engineering, making it a valuable addition to any professional toolkit.

Includes nine high-quality tools in a Compact plastic box for easy storage

Features a short design and knurling for improved grip and control

Equipped with a safety-insert system, providing a secure fit in soft foam

Surface treatment via TiN coating enhances durability and wear resistance

Optimised for continuous load, Ideal for demanding industrial applications

Higher wear protection extends the lifetime of each tool

Perfect fitting accuracy ensures optimum performance with every use

Corrosion protection features safeguard tools against environmental factors

DIN 7422 compliant, reflecting high manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy