Facom 21-Piece 3/8 in 6 Point Extension & Socket Set

Subtotal (1 unit)*

€442.12

(exc. VAT)

€543.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€442.12

*price indicative

RS Stock No.:
236-1819
Mfr. Part No.:
AXS.SMJ1
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Extension & Socket Set

Drive Size

3/8in

Number of Pieces

21

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

(1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm, (3/8 in) 13, 14, 15, 16, 17, 18, 19, 21, 22 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets, Compact Coupler, Extension

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facom extension wrench and 6 points sockets has non symmetric design to have more speed and more power and is designed to swerve the tightening.

AXS extension wrench can be used with a hand or a power ratchet

Time saver

Drive size 1/4 to 3/8 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy