STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
- RS Stock No.:
- 720-225
- Mfr. Part No.:
- 96016410
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€436.08
(exc. VAT)
€536.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.08 |
*price indicative
- RS Stock No.:
- 720-225
- Mfr. Part No.:
- 96016410
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 10 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Socket Size | 3/16 in → 9/16in | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Drive Type | Bi-Hexagonal | |
| Set Contents | 10 Sockets Long with Bi-Hex 1/4", Socket Clip Rail | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 10 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Socket Size 3/16 in → 9/16in | ||
Finish Chrome Plated | ||
Material Steel | ||
Drive Type Bi-Hexagonal | ||
Set Contents 10 Sockets Long with Bi-Hex 1/4", Socket Clip Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 socket set on clip rail is an essential addition to any toolkit, designed for professionals who demand quality and durability. This 10-piece set includes a comprehensive range of bi-hex sockets in sizes tailored for 1/4 inch square drive applications. Ideal for use in confined spaces, each socket is crafted from wear-resistant high-performance steel, ensuring longevity and reliability under high torque conditions. With secure fixing to its clip rail and the capability to be mounted on walls or perforated panels, this set not only enhances organisation but also ensures easy access during work.
Bi-hex sockets feature an AS-Drive profile for improved grip and torque
Securely fixed to plastic clips with a ball locking function for convenience
Lightweight and thin-walled design allows for use in tight spaces
Constructed from HPQ high-performance steel, ensuring superior wear resistance
Complies with international standards such as ASME B 107.1 and SAE AS 954-E
Packaged dimensions ensure that the items are easy to transport and store
Related links
- STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
- STAHLWILLE 10-Piece 3/8 in Bi-Hex Socket Set
- IRIMO 21-Piece 3/4 in Bi-Hex Socket Set
- SAM 26-Piece 1/2 in Bi-Hex Socket Set
- IRIMO 103-Piece 1/4;1/2 in Bi-Hex Socket Set
- STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
