Teng Tools 11 Piece Bicycle Tool Kit with Case
- RS Stock No.:
- 198-1690
- Mfr. Part No.:
- 1473
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€56.41
(exc. VAT)
€69.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.41 |
*price indicative
- RS Stock No.:
- 198-1690
- Mfr. Part No.:
- 1473
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Bicycle | |
| Kit Contents | Hex Keys | |
| Number of Pieces | 11 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Bicycle | ||
Kit Contents Hex Keys | ||
Number of Pieces 11 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1473 series is a bicycle tool kit. It is a 11 piece set especially designed for cyclists to carry with the minimum of space. It also includes hexagon, TX and screwdriver keys together with a tyre lever and chain repair tool.
Chrome nickel finish
Supplied in a handy fold up aluminium case
Related links
- Wera 5 Piece Bicycle Tool Kit with Module
- Teng Tools 11-Piece 1/2 in Tool Set
- Teng Tools 11-Piece Locking Plier
- Teng Tools 232 Piece Tool Kit Tool Kit with Case
- Teng Tools 100 Piece Tool Kit Tool Kit with Case
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 11 piece Plastic Steel Screw Extractor
- Teng Tools 11-Piece 1/2 in Deep Socket Set
