Teng Tools 13-Piece 1/4 in Extension
- RS Stock No.:
- 269-3235
- Mfr. Part No.:
- TEXEXT13
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€201.23
(exc. VAT)
€247.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.23 |
*price indicative
- RS Stock No.:
- 269-3235
- Mfr. Part No.:
- TEXEXT13
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN, ISO STANDARDS | |
| Set Contents | Mini Hex Screwdrivers, Wobble Extension Bar, Extension Bars, T-Hd Handle, T-Bar Adaptor, Universal Joint | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN, ISO STANDARDS | ||
Set Contents Mini Hex Screwdrivers, Wobble Extension Bar, Extension Bars, T-Hd Handle, T-Bar Adaptor, Universal Joint | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools extension bar set includes a selection of long and wobble extension bars. Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belong.
Teng Tools T-HD handle included for a more comfortable grip
Designed and manufactured to DIN and ISO standards
13 pieces
Related links
- Teng Tools 13-Piece 1/4 in Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1 6 Point Tool Set
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 75mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 50mm Overall
- SAM 13-Piece 1/4 in 6 Point Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
