Teng Tools Screwdriver Set Slotted Assorted Screwdriver Set, 98-Piece

Subtotal (1 unit)*

€483.67

(exc. VAT)

€594.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€483.67

*price indicative

RS Stock No.:
269-3256
Mfr. Part No.:
TTEMD98N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Screwdriver Type

Assorted Screwdriver Set

Number of Pieces

98

Tip Type

Slotted

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools screwdriver set is ergonomically designed bi-material handle for easy use with higher torque. The hanging hole in the handle for use as a T handle or with a fall protection wire. The handle is moulded around the blade to give a higher torque capacity.

Mini screwdrivers feature a rotating end piece for easier use

Tools are held in place using three colour pre-cut high-density EVA foam

Organised in a foam inlay module size 4X4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy